74VHC132M
Quad 2-Input NAND Schmitt Trigger
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC132M
Secondary Manufacturer Part#: 74VHC132M
- RoHS 10 Compliant
- Tariff Charges
Quad 2-input NAND Schmitt trigger fabricated with silicon gate CMOS technology.
- High speed tPD: 3.9ns at VCC=5V
- Power down protection is provided on all inputs
- Low power dissipation: ICC =2µA
- Low noise: VOLP=0.8V
- Pin and functional compatible with 74HC132
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 15.4@3.3V|9.7@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |