74VHC112MX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74VHC112MX
Secondary Manufacturer Part#: 74VHC112MX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| VHC | ||
| JK-Type | ||
| 260 | ||
| -8 mA | ||
| 15@3.3V|10.5@5V ns | ||
| 0.002 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 0 | ||
| -40 to 85 °C | ||
| Differential | ||
| 16SOIC N | ||
| 16 | ||
| Inverting|Non-Inverting | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Set, Reset | ||
| SOIC N | ||
| Negative-Edge | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |