PDP SEO Portlet

74VHC04MTCX

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74VHC04

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC04MTCX
Secondary Manufacturer Part#: 74VHC04MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC04MTCX is an advanced high speed CMOS Hex Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

  • 3.8ns Propagation delay (tPD)
  • 28% VCC Minimum high noise immunity (VNIH, VNIL)
  • Power down protection is provided on all inputs
  • 0.4V Maximum low noise (VOLP)
  • 2µA Maximum low power dissipation (ICC)
  • Pin and function compatible with 74HC04

Technical Attributes

Find Similar Parts

Description Value
Gold
VHC
Inverter
260
-8 mA
8 mA
5.5 V
10.6@3.3V|7.5@5V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.1177
15000+
$0.1146
30000+
$0.11312
60000+
$0.11167
120000+
$0.1103