74VHC04M
Hex Inverter
- RoHS 10 Compliant
- Tariff Charges
The 74VHC04M is an advanced high speed CMOS Hex Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- 3.8ns Propagation delay (tPD)
- 28% VCC Minimum high noise immunity (VNIH, VNIL)
- Power down protection is provided on all inputs
- 0.4V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- Pin and function compatible with 74HC04
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| VHC | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 10.6@3.3V|7.5@5V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390000 |