PDP SEO Portlet

74VCX86MTC

Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74VCX86MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.65V-3.6V VCC supply operation
  • 3.6V tolerant inputs and outputs
  • tPD
    • 3.0 ns max for 3.0V to 3.6V VCC
    • 3.9 ns max for 2.3V to 2.7V VCC
    • 7.8 ns max for 1.65V to 1.95V VCC
  • Power-off high impedance inputs and outputs
  • Static Drive (IOH/IOL)
    • ±24 mA @ 3.0V VCC
    • ±18 ma @ 2.3V VCC
    • ±6 mA @ 1.65V VCC
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Latchup performance exceeds 300 mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 250V

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
1.2 V
3.6 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:7050  Mult:2350  
Need More?
USD $:
$ 0.11538
7050+
$0.11538
14100+
$0.1125
28200+
$0.11111
56400+
$0.10976
112800+
$0.10843
SubTotal:
$813.43