PDP SEO Portlet

74VCX245MTCX

Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VCX245MTCX
Secondary Manufacturer Part#: 74VCX245MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VCX245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The T/R input determines the direction of data flow. The OE input disables both the A and B ports by placing them in a high impedance state. The 74VCX245 is designed for low voltage (1.4V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The 74VCX245 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

  • 1.4V to 3.6V VCC supply operation
  • 3.6V tolerant inputs and outputs
  • Power-off high impedance inputs and outputs
  • Supports Live Insertion and Withdrawal
  • tPD
    • 3.5 ns max for 3.0V to 3.6V VCC
  • Static Drive (IOH/IOL)
    • ±24 mA @ 3.0V VCC
  • Uses patented noise/EMI reduction circuitry
  • Latchup performance exceeds 300 mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2084  Mult:1  
USD $:
2084+
$0.324
4168+
$0.3168
8336+
$0.3096
16672+
$0.3024
33344+
$0.2952