PDP SEO Portlet

74VCX164245MTDX

Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs. ONSSPCLGCPV6S9A;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VCX164245MTDX
Secondary Manufacturer Part#: 74VCX164245MTDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VCX164245MTDX is a dual supply, 16-bit translating transceiver that is designed for two way asynchronous communication between busses at different supply voltages by providing true signal translation. The supply rails consist of VCCB, which is the higher potential rail operating at 2.3V to 3.6V and VCCA, which is the lower potential rail operating at 1.65V to 2.7V. (VCCA must be less than or equal to VCCB for proper device operation). This dual supply design allows for translation from 1.8V to 2.5V busses to busses at a higher potential, up to 3.3V. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports. Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable (OE#) input, when HIGH, disables both A and B Ports by placing them in a High-Z condition.

  • Bidirectional interface between busses ranging from 1.65V to 3.6V
  • Supports live insertion and withdrawal
  • Uses patented noise/EMI reduction circuitry
  • Latchup performance exceeds 300mA
  • ESD performance: human body model >2000V machine model >200V
  • Quiescent supply current is 20µA maximum
  • Input leakage current is 5µA maximum at (0Vd VI d3.6V)
  • Input capacitance is 5pF typ at (VCCA 2.5V, VCCB 3.3V, VI 0V or VCCA/B)
  • Free air operating temperature range from -40 to 85°C
  • 48-pin TSSOP package

Technical Attributes

Find Similar Parts

Description Value
No
Bi-Directional
CMOS
Gold
VCX
Bus Transceiver with Voltage Translation
260
-24 mA
24 mA
6.2@1.65V to 1.95V@3V to 3.6V ns
20 uA
1.65, 2.3 V
Surface Mount
MSL 2 - 1 year
16
2
0
1 Low
0
-40 to 85 °C
CMOS
3-State
48TSSOP W
48
Non-Inverting
12.5 x 6.1 x 0.9 mm
30 pF
No
TSSOP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.882
4000+
$0.8775
6000+
$0.873
10000+
$0.8685
20000+
$0.864