PDP SEO Portlet

74VCX08MX

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VCX08MX
Secondary Manufacturer Part#: 74VCX08MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VCX08 contains four 2-input AND gates. This product is designed for low voltage (1 .2V to 3.6 V) Vcc applications with I/O compatibility up to 3.6V. The VCX08 is fabricated With an advanced CMOS technology to achieve high-speed operation While maintaining IOW CMOS power dissipation.

  • I .2V to 3_6V Vcc supply operation
  • 3.6V tolerant inputs and outputs
  • tpo:
    • 2.8ns max. for 3.0 V to 3.6 V Vcc
  • Power-off high impedance inputs and outputs
  • Static Drive (IOH/IOL)
    • ±24mA @ 3.0 V Vcc
  • Uses proprietary Quiet Series N noise/EMI reduction circuitry
  • Latchup performance exceeds 300mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 250V
  • Leadless DQFN package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
7.4@1.8V|3.7@2.5V|2.8@3.3V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.24696
7694+
$0.2457
15388+
$0.24444
30776+
$0.24318
61552+
$0.24192