PDP SEO Portlet

74LVXC4245MTCX

8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVXC4245MTCX
Secondary Manufacturer Part#: 74LVXC4245MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVXC4245MTCX is a 8-bit dual-supply configurable voltage Interface Transceiver with 3-state outputs. It is suitable for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 5V supply level. The A port is a dedicated 5V port. The VCCB pin accepts a 3 to 5V supply level. The B port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. This device will allow the VCCB voltage source pin and I/O pins on the B port to float when OE is HIGH. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.

  • Control inputs compatible with TTL level
  • Outputs source/sink up to 24mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Flexible VCCB operating range
  • Allows B port and VCCB to float simultaneously when OE# is HIGH
  • Functionally compatible with the 74 series 245

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1283  Mult:1  
USD $:
1283+
$0.52703
2566+
$0.51316
5132+
$0.50649
10264+
$0.5
20528+
$0.48148