PDP SEO Portlet

74LVXC3245MTCX

Transceiver, 74LVX245, 2.7 V to 3.6 V, TSSOP-24

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVXC3245MTCX
Secondary Manufacturer Part#: 74LVXC3245MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVXC3245MTCX is a 8-bit dual-supply configurable voltage Interface Transceiver with 3-state outputs. It is suitable for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 3V supply level. The A port is a dedicated 3V port. The VCCB pin accepts a 3 to 5V supply level. The B port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. The A port should interface with a 3V host system and the B Port to the card slots. This device will allow the VCCB voltage source pin and I/O pins on the B port to float when OE# is HIGH. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.

  • Control inputs compatible with TTL level
  • Outputs source/sink up to 24mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Flexible VCCB operating range
  • Allows B port and VCCB to float simultaneously when OE# is HIGH
  • Functionally compatible with the 74 series 245

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver
74LVXC3245
743245
74LVXC
1 Element
8bit
24
85 °C
-40 °C
5.5 V
2.7, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2989
5000+
$0.29738
10000+
$0.29585
20000+
$0.29432
40000+
$0.2928