PDP SEO Portlet

74LVX74MX

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVX74MX
Secondary Manufacturer Part#: 74LVX74MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input.

  • Input voltage translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LVX
D-Type
260
-4 mA
18.5@2.7V|13.2@3.3V ns
0.002 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 85 °C
Differential
14SOIC N
14
Inverting|Non-Inverting
8.75 x 4 x 1.5 mm
50 pF
No
Set, Reset
SOIC N
Positive-Edge
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.04613
33334+
$0.0459
66668+
$0.04567
133336+
$0.04544
266672+
$0.0452