PDP SEO Portlet

74LVX74MTCX

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVX74MTCX
Secondary Manufacturer Part#: 74LVX74MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
LVX
D-Type
260
-4 mA
18.5@2.7V|13.2@3.3V ns
0.002 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 85 °C
Differential
14TSSOP
14
Inverting|Non-Inverting
5 x 4.4 x 0.9 mm
50 pF
No
Set, Reset
TSSOP
Positive-Edge
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.19862
10000+
$0.19325
20000+
$0.18788
40000+
$0.18251
80000+
$0.17714