PDP SEO Portlet

74LVX573MX

Low Voltage Octal Latch with 3-STATE Outputs

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LVX573MX
Secondary Manufacturer Part#: 74LVX573MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVX573 is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE) inputs. The LVX573 is functionally identical to the LVX373 but with inputs and outputs on opposite sides of the package. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

  • Input voltage translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
LVX
260
-4 mA
4 mA
18@2.7V|12.8@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20SOIC W
20
Non-Inverting
13 x 7.6 x 2.35 mm
50 pF
No
No
SOIC W
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.4311
4762+
$0.4289
9524+
$0.4267
19048+
$0.4245
38096+
$0.4223