PDP SEO Portlet

74LVX541MTCX

Buffer / Line Driver, 2 V to 3.6 V, TSSOP-20

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74LVX541MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input voltage translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
2 V
3.6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.2376
5000+
$0.2376
10000+
$0.2364
20000+
$0.2352
40000+
$0.234
80000+
$0.2328
SubTotal:
$1,188.00