PDP SEO Portlet

74LVX4245QSCX

Transceiver, 74LVX4245, 1 Element, 2.7 V to 5.5 V, 24 Pins, QSOP

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVX4245QSCX
Secondary Manufacturer Part#: 74LVX4245QSCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX4245 is a 8-Bit Dual Supply Translating Transceiver with 3-STATE Outputs The LVX4245 is a dual-supply, 8-bit translating transceiver that is designed to interface between a 5V bus and a 3V bus in a mixed 3V/5V supply environment. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance condition. The A Port interfaces with the 5V bus; the B Port interfaces with the 3V bus. The LVX4245 is suitable for mixed voltage applications such as laptop computers using 3.3V CPU's and 5V LCD displays.

  • Bidirectional interface between 5V and 3V buses
  • Control inputs compatible with TTL level
  • 5V data flow at A Port and 3V data flow at B Port
  • Outputs source/sink 24 mA at 5V bus; 12 mA at 3V bus
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements patented EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Technical Attributes

Find Similar Parts

Description Value
QSOP
Transceiver
74LVX4245
744245
74LVX
1 Element
8bit
24
85 °C
-40 °C
5.5 V
2.7, 4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1163  Mult:1  
USD $:
1163+
$0.5805
2326+
$0.5676
4652+
$0.5547
9304+
$0.5418
18608+
$0.5289