PDP SEO Portlet

74LVX373M

Low Voltage Octal Transparent Latch with 3-STATE Outputs

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LVX373M
Secondary Manufacturer Part#: 74LVX373M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVX373 consists of eight latches with 3-STATE outputs for bus organized system applications. The latches appear transparent to the data when Latch Enable (LE) is HIGH. When LE is LOW, the data satisfying the input timing requirements is latched. Data appears on the bus when the Output Enable (OE) is LOW. When OE is HIGH, the bus output is in the high impedance state. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

  • Input voltage translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
LVX
260
-4 mA
4 mA
18.5@2.7V|13.2@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20SOIC W
20
Non-Inverting
13 x 7.6 x 2.35 mm
50 pF
No
No
SOIC W
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.4018
5000+
$0.39975
10000+
$0.3977
20000+
$0.39565
40000+
$0.3936