PDP SEO Portlet

74LVX32MTCX

Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LVX32

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVX32MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX32MTCX is a low voltage quad 2-input OR Gate contains four circuits. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device features input voltage level translation from 5V to 3V. The device is ideal for low power/low noise 3.3V applications.

  • Guaranteed simultaneous switching noise level
  • Dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
2 V
3.6 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.19203
5000+
$0.19203
10000+
$0.18697
20000+
$0.18454
40000+
$0.18218
80000+
$0.17543
SubTotal:
$960.15