PDP SEO Portlet

74LVX32M

Low Voltage Quad 2-Input OR Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVX32M
Secondary Manufacturer Part#: 74LVX32M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

  • Input voltage translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
OR
260
14.2@2.7V|10.1@3.3V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1215
11112+
$0.1188
22224+
$0.1161
44448+
$0.1134
88896+
$0.1107