PDP SEO Portlet

74LVX3245MTCX

Transceiver, 74LVX324, 2.7 V to 3.6 V, TSSOP-24

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVX3245MTCX
Secondary Manufacturer Part#: 74LVX3245MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX3245MTCX is a 8-bit dual-supply Translating Transceiver with 3-state outputs. It is designed to interface between a 3V bus and a 5V bus in a mixed 3/5V supply environment. The transmit/receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A ports to B ports, receive (active-LOW) enables data from B ports to A ports. The output enables input, when HIGH disables both A and B ports by placing them in a high impedance condition. The A port interfaces with the 3V bus, the B port interfaces with the 5V bus. The LVX3245 is suitable for mixed voltage applications such as notebook computers using 3.3V CPU and 5V peripheral components.

  • Bidirectional interface between 3 and 5V buses
  • Inputs compatible with TTL level
  • Outputs source/sink 24mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Translating
74LVX3245
743245
74LVX
1 Element
8bit
24
85 °C
-40 °C
5.5 V
2.7, 4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.32604
5000+
$0.31464
10000+
$0.31008
20000+
$0.30552
40000+
$0.30096