PDP SEO Portlet

74LVX244MTCX

Buffer / Line Driver, 74LVX244, 2 V to 3.6 V, TSSOP-20

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVX244MTCX
Secondary Manufacturer Part#: 74LVX244MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX244MTCX is a low voltage octal non-inverting Buffer/Line Driver with 3-state outputs. It is designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

  • Input voltage level translation from 5 to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver, Non Inverting
74LVX244
74244
74LVX
2 Element
8Input
20
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1911
5000+
$0.19012
10000+
$0.18915
20000+
$0.18818
40000+
$0.1872