PDP SEO Portlet

74LVX244M

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVX244M
Secondary Manufacturer Part#: 74LVX244M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX244 is a Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs The LVX244 is an octal non-inverting buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

  • Input voltage translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver, Non Inverting
74LVX244
74244
74LVX
2 Element
8Input
20
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.34511
4762+
$0.34337
9524+
$0.34163
19048+
$0.33988
38096+
$0.33814