74LVX161284MTD
Click image to enlarge
Manufacturer:onsemi
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: 74LVX161284MTD
Secondary Manufacturer Part#: 74LVX161284MTD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 12 | ||
| 13 | ||
| -40 to 85 °C | ||
| 48TSSOP W | ||
| 48 | ||
| 12.5 x 6.1 x 0.9 mm | ||
| No | ||
| TSSOP W | ||
| IEEE 1284 Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |