PDP SEO Portlet

74LVX157MTC

Multiplexer, 74LVX, 4 Channel, 2:1, 2 V to 3.6 V, 16 Pins, WTSSOP

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVX157MTC
Secondary Manufacturer Part#: 74LVX157MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVX157 is a high-speed quad 2-input multiplexer. Four bits of data from two sources can be selected using the common Select and Enable inputs. The four outputs present the selected data in the true (noninverted) form. The LVX157 can also be used as a function generator.

  • Input voltage level translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and
  • dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4700  Mult:2350  
USD $: