PDP SEO Portlet

74LVX14MTCX

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74LVX14

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVX14MTCX
Secondary Manufacturer Part#: 74LVX14MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX14MTCX is a low voltage Hex Inverter with Schmitt-trigger input. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The device has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

  • Input voltage level translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level
  • Dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
LVX
Inverter Schmitt Trigger
260
-4 mA
4 mA
3.6 V
14.1@3.3V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Schmitt Trigger
14TSSOP
14
5 x 4.4 x 0.9 mm mm
50 pF
No
Industrial
TSSOP
2.7|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15973
5000+
$0.15415
10000+
$0.15191
20000+
$0.14968
40000+
$0.14744