74LVX14M
Low Voltage Hex Inverter with Schmitt Trigger Input
- RoHS 10 Compliant
- Tariff Charges
The 74LVX14M is a low voltage Hex Inverter with Schmitt-trigger input. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The device has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
- Input voltage level translation from 5V to 3V
- Ideal for low power/low noise 3.3V applications
- Guaranteed simultaneous switching noise level
- Dynamic threshold performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| LVX | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 3.6 V | ||
| 19.8@2.7V|14.1@3.3V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| SOIC N | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |