PDP SEO Portlet

74LVX138MX

Low Voltage 1-of-8 Decoder/Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVX138MX
Secondary Manufacturer Part#: 74LVX138MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LVX138 devices or a 1-of-32 decoder using four LVX138 devices and one inverter.

  • Input voltage level translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and
  • dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Matte Tin
LVX
Decoder/Demultiplexer
260
-4 mA
4 mA
3.6 V
17.3@2.7V|12.3@3.3V ns
0.004 mA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 85 °C
16SOIC N
16
Inverting
10 x 4 x 1.5 mm
50 pF
No
SOIC N
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.45581
5000+
$0.44382
10000+
$0.43805
20000+
$0.43244
40000+
$0.41642