PDP SEO Portlet

74LVX138MTCX

Low Voltage 1-of-8 Decoder/Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVX138MTCX
Secondary Manufacturer Part#: 74LVX138MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LVX138 devices or a 1-of-32 decoder using four LVX138 devices and one inverter.

  • Input voltage level translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and
  • dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Gold
LVX
Decoder/Demultiplexer
260
-4 mA
4 mA
3.6 V
17.3@2.7V|12.3@3.3V ns
0.004 mA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 85 °C
16TSSOP
16
Inverting
5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.20012
10000+
$0.1991
20000+
$0.19807
40000+
$0.19705
80000+
$0.19603