PDP SEO Portlet

74LVX132MX

Low Voltage Quad 2-Input NAND Schmitt Trigger

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVX132MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input voltage level translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
2 V
3.6 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.17949
5000+
$0.17949
10000+
$0.175
20000+
$0.17284
40000+
$0.17073
80000+
$0.16868
SubTotal:
$897.45