PDP SEO Portlet

74LVX125SJX

Buffer, Non Inverting, Quad, 1 Input, 14 Pins, SOP-II, 74LVX125

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVX125SJX
Secondary Manufacturer Part#: 74LVX125SJX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX125 is a Low Voltage Quad Buffer with 3-STATE Outputs The LVX125 contains four independent non-invertingbuffers with 3-STATE outputs. The inputs tolerate voltagesup to 7V allowing the interface of 5V systems to 3Vsystems

  • Input voltage level translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LVX
Buffer/Line Driver
260
-4 mA
4 mA
3.6 V
13.6@2.7V|9.7@3.3V ns
4 uA
2 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 Low
4
-40 to 85 °C
3-State
14
Non-Inverting
10.2 x 5.3 x 1.8 mm
50 pF
No
SOP2
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$0.4459
3848+
$0.44364
7696+
$0.44139
15392+
$0.43914
30784+
$0.43689