74LVX125MTC
Low Voltage Quad Buffer with 3-STATE Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVX125MTC
Secondary Manufacturer Part#: 74LVX125MTC
- RoHS 10 Compliant
- Tariff Charges
The 74LVX125 is a Low Voltage Quad Buffer with 3-STATE Outputs The LVX125 contains four independent non-invertingbuffers with 3-STATE outputs. The inputs tolerate voltagesup to 7V allowing the interface of 5V systems to 3Vsystems
- Input voltage level translation from 5V to 3V
- Ideal for low power/low noise 3.3V applications
- Guaranteed simultaneous switching noise level and dynamic threshold performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LVX | ||
| Buffer/Line Driver | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 3.6 V | ||
| 13.6@2.7V|9.7@3.3V ns | ||
| 4 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 0 | ||
| 4 | ||
| 4 Low | ||
| 4 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 14 | ||
| Non-Inverting | ||
| 5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| 5 V | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |