74LVX08MTCX
Low Voltage Quad 2-Input AND Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVX08MTCX
Secondary Manufacturer Part#: 74LVX08MTCX
- RoHS 10 Compliant
- Tariff Charges
The 74LVX08MTCX is a low voltage quad 2-input AND Gate contains four circuits. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device features input voltage level translation from 5V to 3V. The device is ideal for low power/low noise 3.3V applications.
- Guaranteed simultaneous switching noise level
- Dynamic threshold performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| AND | ||
| 260 | ||
| 14.9@2.7V|10.6@3.3V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |