PDP SEO Portlet

74LVX04MTCX

Low Voltage Hex Inverter.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVX04MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input voltage level translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
null
6 Elements
4 mA
-40 °C
2 V
3.6 V
null
null
null
1 Input
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.10979
7500+
$0.10979
15000+
$0.10924
30000+
$0.10868
60000+
$0.10813
120000+
$0.10757
SubTotal:
$823.42