PDP SEO Portlet

74LVX04M

Low Voltage Hex Inverter

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVX04M
Secondary Manufacturer Part#: 74LVX04M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX04M is a low voltage Hex Inverter contains six circuits. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device features input voltage level translation from 5V to 3V. The device is ideal for low power/low noise 3.3V applications.

  • Guaranteed simultaneous switching noise level
  • Dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
LVX
Inverter
260
-4 mA
4 mA
3.6 V
13.6@2.7V|9.7@3.3V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330001
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1215
11112+
$0.1188
22224+
$0.1161
44448+
$0.1134
88896+
$0.1107