74LVTH374MTCX
Low Voltage Octal D-Type Flip-Flop with 3-STATE Outputs
- RoHS 10 Compliant
- Tariff Charges
The LVTH374 is high-speed, low-power octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-STATE outputs for bus-oriented applications. A buffered Clock (CP) and Output Enable (OE) are common to all flip-flops. The LVTH374 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal flip-flops are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH374 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.
- Input and output interface capability to systems at 5V VCC
- Bus-Hold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH374)
- Live insertion/extraction permitted
- Power Up/Down high impedance provides glitch-free bus loading
- Outputs source/sink –32mA/+64mA
- Functionally compatible with the 74 series 374
- Latch-up performance exceeds 500mA
- ESD performance:
- Human-body model > 2000V
- Machine model > 200V
- Charged-device model > 1000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single-Ended | ||
| Gold | ||
| LVT | ||
| D-Type Bus Interface | ||
| 260 | ||
| -32 mA | ||
| 5.2@2.7V|4.9@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 20TSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| Positive-Edge | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |