74LVTH373MTC
Low Voltage Octal Transparent Latch with 3-STATE Outputs
The LVTH373 consist of eight latches with 3-STATE outputs for bus organized system applications. The latches appear transparent to the data when Latch Enable (LE) is HIGH. When LE is LOW, the data satisfying the input timing requirements is latched. Data appears on the bus when the Output Enable (OE) is LOW. When OE is HIGH, the bus output is in a high impedance state. The LVTH373 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal latches are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH373 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.
- Input and output interface capability to systems at 5V VCC
- Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH373), also available without bushold feature (74LVT373)
- Live insertion/extraction permitted
- Power Up/Down high impedance provides glitch-free bus loading
- Outputs source/sink –32 mA/+64 mA
- Functionally compatible with the 74 series 373
- ESD performance:
- Human-body model > 2000V
- Machine model > 200V
- Charged-device model > 1000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Transparent | ||
| Gold | ||
| LVT | ||
| 260 | ||
| -32 mA | ||
| 64 mA | ||
| 5@2.7V|4.5@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8 | ||
| 0 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 20TSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| No | ||
| TSSOP | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |