PDP SEO Portlet

74LVTH240MTCX

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVTH240MTCX
Secondary Manufacturer Part#: 74LVTH240MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVTH240 is inverting octal buffers and line drivers designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provides improved PC board density. The LVTH240 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal buffers and line drivers are designed for lowvoltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH240 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH240)
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink –32mA/+64mA
  • Functionally compatible with the 74 series 240
  • Latch-up performance exceeds 500mA
  • ESD performance:
    • Human-body model > 2000V
    • Machine model > 200V
    • Charged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
Buffer / Line Driver, Inverting
74LVTH240
74240
74LVTH
2 Element
8Input
20
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1137  Mult:1  
USD $:
1137+
$0.79184
2274+
$0.7878
4548+
$0.78376
9096+
$0.77972
18192+
$0.77568