PDP SEO Portlet

74LVTH2245MTC

Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs and 25 Ohm Series Resistors in the B Port Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVTH2245MTC
Secondary Manufacturer Part#: 74LVTH2245MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVTH2245 contain eight non-inverting bidirectional buffers with 3-STATE outputs and are intended for bus-oriented applications. The Transmit/ Receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (activeHIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance state. The equivalent 25?-series resistor in the B Port helps reduce output overshoot and undershoot. The LVTH2245 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These transceivers are designed for low voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH2245 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

  • Input and output interface capability to systems at 5V VCC
  • Equivalent 25? series resistor on B Port outputs
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH2245), also available without bushold feature (74LVT2245)
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink –12mA/+12mA on B Port,
    • 32mA/+64mA on A Port
  • Latch-up performance exceeds 500mA
  • ESD performance:
    • Human-body model > 2000V
    • Machine model > 200V
    • Charged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
Transceiver, Bidirectional
74LVTH2245
742245
74LVTH
1 Element
8Input
20
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1563  Mult:1  
USD $:
1563+
$0.43243
3126+
$0.42105
6252+
$0.41558
12504+
$0.41026
25008+
$0.39506