PDP SEO Portlet

74LVTH2244MTCX

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74LVTH2244MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input and output interface capability to systems at 5V VCC
  • Equivalent 25?-Series resistors on outputs
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH2244)
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink –12mA/+12mA
  • Latch-up performance exceeds 500mA
  • ESD performance:
    • Human-body model > 2000V
    • Machine model > 200V
    • Charged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
null
2 Elements
-40 °C
2.7 V
3.6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.58974
2500+
$0.58974
5000+
$0.575
10000+
$0.5679
20000+
$0.56098
40000+
$0.55422
SubTotal:
$1,474.35