PDP SEO Portlet

74LVTH2244MTC

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVTH2244MTC
Secondary Manufacturer Part#: 74LVTH2244MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVTH2244 is octal buffers and line drivers designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provides improved PC board density. The equivalent 25?-Series resistors helps reduce output overshoot and undershoot. The LVTH2244 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal buffers and line drivers are designed for lowvoltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH2244 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

  • Input and output interface capability to systems at 5V VCC
  • Equivalent 25?-Series resistors on outputs
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH2244)
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink –12mA/+12mA
  • Latch-up performance exceeds 500mA
  • ESD performance:
    • Human-body model > 2000V
    • Machine model > 200V
    • Charged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
LVT
2 Element
20
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.2835
4762+
$0.2772
9524+
$0.2709
19048+
$0.2646
38096+
$0.2583