PDP SEO Portlet

74LVTH16646MTDX

Low Voltage 16-Bit Transceiver/Register with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVTH16646MTDX
Secondary Manufacturer Part#: 74LVTH16646MTDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVTH16646 contains sixteen noninverting bidirectional registered bus transceivers providing multiplexed transmission of data directly from the input bus or from the internal storage registers. Each byte has separate control inputs which can be shorted together for full 16-bit operation. The DIR inputs determine the direction of data flow through the device. The CPAB and CPBA inputs load data into the registers on the LOW-to-HIGH transition. The LVTH16646 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These transceivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH16646 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH16646)
  • Also available without bushold feature (74LVT16646)
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink -32 mA/+64 mA
  • Latch-up conforms to JEDEC JED78
  • ESD performance:
    • Human-body model > 2000V
    • Machine model > 200V
    • Charged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Non Inverting, Registered
74LVTH16646
7416646
74LVTH
1 Element
16bit
56
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:596  Mult:1  
USD $:
596+
$1.3167
1192+
$1.1623
2384+
$1.1564
4768+
$1.1505
9536+
$1.1446