PDP SEO Portlet

74LVTH162244MTD

Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVTH162244MTD
Secondary Manufacturer Part#: 74LVTH162244MTD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVTH162244 contain sixteen noninverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble controlled. Individual 3-STATE control inputs can be shorted together for 8-bit or 16-bit operation. The LVTH162244 is designed with equivalent 25: series resistance in both the HIGH and LOW states of the output. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus transceivers/transmitters. The LVTH162244 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These buffers and line drivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH162244 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external pullup resistors to hold unused inputs (74LVTH162244)
  • Live insertion/extraction permitted
  • Power Up/Power Down high impedance provides glitchfree bus loading
  • Outputs include equivalent series resistance of 25: to make external termination resistors unnecessary and reduce overshoot and undershoot
  • Functionally compatible with the 74 series 162244
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human-body model > 2000V
    • Machine model > 200V
    • Charged-device > 1000V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver, Non Inverting
74LVTH162244
74162244
74LVTH
4 Element
16Input
48
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.17568
7694+
$0.17374
15388+
$0.17285
30776+
$0.17196
61552+
$0.17107