74LVT574WMX
Low Voltage Octal D-Type Flip-Flop with 3-STATE Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVT574WMX
Secondary Manufacturer Part#: 74LVT574WMX
- RoHS 10 Compliant
- Tariff Charges
The LVT574 is high-speed, low-power octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-STATE outputs for bus-oriented applications. A buffered Clock (CP) and Output Enable (OE) are common to all flip-flops. These octal flip-flops are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT574 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.
- Input and output interface capability to systems at 5V VCC
- Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH574), also available without bushold feature (74LVT574)
- Live insertion/extraction permitted
- Power Up/Down high impedance provides glitch-free bus loading
- Outputs source/sink –32mA/+64mA
- Functionally compatible with the 74 series 574
- Latch-up performance exceeds 500mA
- ESD performance:
- Human-body model > 2000V
- Machine model > 200V
- Charged-device model > 1000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| LVT | ||
| D-Type Bus Interface | ||
| 260 | ||
| -32 mA | ||
| 5.3@2.7V|4.6@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 20SOIC W | ||
| 20 | ||
| Non-Inverting | ||
| 13 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| No | ||
| SOIC W | ||
| Positive-Edge | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |