PDP SEO Portlet

74LVT574WM

Low Voltage Octal D-Type Flip-Flop with 3-STATE Outputs

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVT574WM
Secondary Manufacturer Part#: 74LVT574WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVT574 is high-speed, low-power octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-STATE outputs for bus-oriented applications. A buffered Clock (CP) and Output Enable (OE) are common to all flip-flops. These octal flip-flops are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT574 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH574), also available without bushold feature (74LVT574)
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink –32mA/+64mA
  • Functionally compatible with the 74 series 574
  • Latch-up performance exceeds 500mA
  • ESD performance:
    • Human-body model > 2000V
    • Machine model > 200V
    • Charged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LVT
D-Type Bus Interface
260
-32 mA
5.3@2.7V|4.6@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20SOIC W
20
Non-Inverting
13 x 7.6 x 2.35 mm
50 pF
No
SOIC W
Positive-Edge
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1471  Mult:1  
USD $:
1471+
$0.4947
2942+
$0.4922
5884+
$0.48971
11768+
$0.48721
23536+
$0.48471