74LVT373MTC
Low Voltage Octal Transparent Latch with 3-STATE Outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Transparent | ||
| Gold | ||
| LVT | ||
| 260 | ||
| -32 mA | ||
| 64 mA | ||
| 5@2.7V|4.5@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8 | ||
| 0 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 20TSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| No | ||
| TSSOP | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |