PDP SEO Portlet

74LVT245WMX

Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVT245WMX
Secondary Manufacturer Part#: 74LVT245WMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT245 is a Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs The LVT245 and LVTH245 contain eight non-inverting bidirectional buffers with 3-STATE outputs and are intended for bus-oriented applications. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition. The LVTH245 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These transceivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT245 and LVTH245 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external pull-up resistors without bushold feature (74LVT245)
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink, -32 mA/+64 mA
  • Latch-up performance exceeds 500 mA
  • ESD performance:Human-body model > 2000VMachine model > 200VCharged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
SOIC
Transceiver, Bidirectional
74LVT245
74245
74LVT
1 Element
8Input
20
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.505
4000+
$0.49238
8000+
$0.48985
16000+
$0.48732
32000+
$0.4848