PDP SEO Portlet

74LVT244WMX

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVT244WMX
Secondary Manufacturer Part#: 74LVT244WMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT244 is a Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs The LVT244 are octal buffers and linedrivers designed to be employed as memory addressdrivers, clock drivers and bus oriented transmitters orreceivers which provide improved PC board density. These octal buffers and line drivers are designed for lowvoltage(3.3V) VCC applications, but with the capability toprovide a TTL interface to a 5V environment. The LVT244is fabricated with an advanced BiCMOStechnology to achieve high speed operation similar to 5VABT while maintaining low power dissipation.

  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external
  • pull-up resistors to hold unused inputs without bushold feature (74LVT244)
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink –32mA/+64mA
  • Functionally compatible with the 74 series 244
  • Latch-up performance exceeds 500mA
  • ESD performance:
  • Human-body model > 2000V
  • Machine model > 200V
  • Charged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74LVT244
74244
74LVT
1 Element
8Input
20
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.26923
4762+
$0.2625
9524+
$0.25926
19048+
$0.2561
38096+
$0.25301