PDP SEO Portlet

74LVT244WM

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74LVT244WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external
  • pull-up resistors to hold unused inputs without bushold feature (74LVT244)
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink –32mA/+64mA
  • Functionally compatible with the 74 series 244
  • Latch-up performance exceeds 500mA
  • ESD performance:
  • Human-body model > 2000V
  • Machine model > 200V
  • Charged-device model > 1000V

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
2.7 V
3.6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2160  Mult:1080  
Need More?
USD $:
$ 0.4359
2160+
$0.4359
4320+
$0.3349
8640+
$0.3332
17280+
$0.3315
34560+
$0.3298
SubTotal:
$941.54