74LVT16374MTD
Low Voltage 16-Bit D Flip-Flop with 3-STATE Outputs
- RoHS 10 Compliant
- Tariff Charges
The LVT16374 contain sixteen non-inverting D-type flip-flops with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. A buffered clock (CP) and Output Enable (OE) are common to each byte and can be shorted together for full 16-bit operation. These flip-flops are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT16374 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.
- Input and output interface capability to systems at 5V VCC
- Available without bushold feature (74LVT16374)
- Live insertion/extraction permitted
- Power Up/Power Down high impedance provides glitch-free bus loading
- Outputs source/sink 32 mA/ 64 mA
- Functionally compatible with the 74 series 16374
- Latch-up performance exceeds 500 mA
- ESD performance:
- Human-body model > 2000V
- Machine model > 200V
- Charged-device model > 1000V
- Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LVT | ||
| D-Type Bus Interface | ||
| 260 | ||
| -32 mA | ||
| 5.2@2.7V|4.5@3.3V ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 16 | ||
| 8 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 48TSSOP W | ||
| 48 | ||
| Non-Inverting | ||
| 12.5 x 6.1 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP W | ||
| Positive-Edge | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |