PDP SEO Portlet

74LVT162245MTD

Low Voltage 16-Bit Transceiver with 3-STATE Outputs and 25 Ohm Series Resistors in A Port Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVT162245MTD
Secondary Manufacturer Part#: 74LVT162245MTD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT162245MTD is a 16-bit Transceiver with 3-state outputs and 25? series resistors in A port outputs. The device is byte controlled. Each byte has separate control inputs which can be shorted together for full 16-bit operation. The T/R inputs determine the direction of data flow-through the device. The OE inputs disable both the A and B ports by placing them in a high impedance state. It is designed with equivalent 25: series resistance in both the HIGH and LOW states on the A port outputs. This design reduces line noise in applications such as memory address drivers, clock drivers and bus transceivers/transmitters. The LVTH162245 data inputs include bus hold, eliminating the need for external pull-up resistors to hold unused inputs. It is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

  • Live insertion/extraction permitted
  • Power up/down high impedance provides glitch-free bus loading
  • Functionally compatible with the 74 series 162245
  • Latch-up performance exceeds 500mA
  • 1000V Charged-device model

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
Transceiver, Bidirectional
74LVT162245
74162245
74LVT
1 Element
16bit
48
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:893  Mult:1  
USD $: