74LVC32ADTR2G
OR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LVC32A
- RoHS 10 Compliant
- Tariff Charges
The 74LVC32A is a high performance, quad 2-input OR gate operating from a 1.2 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows 74LVC32A inputs to be safely driven from 5.0 V devices. Current drive capability is 24 mA at the outputs.
Designed for 1.2 V to 3.6 V VCC Operation 5.0 V Tolerant Inputs - Interface Capability With 5.0 V TTL Logic 24 mA Output Sink and Source Capability Near Zero Static Supply Current (10 A) Substantially Reduces System Power Requirements ESD Performance: Human Body Model >2000 V Machine Model >200 V These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| OR | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 5@3.6V ns | ||
| 40 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 1.05(Max) | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |